LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5929DBQ

DigiKey Part Number
296-28533-5-ND
Manufacturer
Manufacturer Product Number
TLC5929DBQ
Description
IC LED DRIVER LINEAR 50MA 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5929DBQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
10V
Manufacturer
Texas Instruments
Current - Output / Channel
50mA
Packaging
Tube
Frequency
20MHz
Part Status
Active
Applications
Signage
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-SSOP (0.154", 3.90mm Width)
Number of Outputs
16
Supplier Device Package
24-SSOP
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 769 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,18600 €11,86 €
501,01600 €50,80 €
1000,96320 €96,32 €
2500,90744 €226,86 €
5000,87388 €436,94 €
1.0000,84624 €846,24 €
2.5000,81706 €2.042,65 €
5.0000,79947 €3.997,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €

Other Suppliers on DigiKey

769In Stock
Ships from Rochester Electronics, LLC