MFR Recommended
Similar
Similar
Similar
Similar
Similar

TLE2064AID | |
|---|---|
DigiKey Part Number | 296-10407-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2064AID |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2064AID Models |
Category | Current - Supply 1.25mA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2064AIDR | Texas Instruments | 0 | 296-TLE2064AIDRCT-ND | 6,38000 € | MFR Recommended |
| ADA4004-4ARZ-RL | Analog Devices Inc. | 0 | ADA4004-4ARZ-RLTR-ND | 7,21744 € | Similar |
| AS324AMTR-E1 | Diodes Incorporated | 0 | 31-AS324AMTR-E1CT-ND | 0,63000 € | Similar |
| LF247DT | STMicroelectronics | 0 | 497-15609-1-ND | 1,01000 € | Similar |
| LF347D | STMicroelectronics | 0 | 497-19610-ND | 0,55000 € | Similar |






