MFR Recommended
Similar
Similar

TLV2782IP | |
|---|---|
DigiKey Part Number | 296-7616-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2782IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2782IP Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2782IDR | Texas Instruments | 0 | 296-TLV2782IDRCT-ND | 2,59000 € | MFR Recommended |
| MCP6282-E/P | Microchip Technology | 0 | MCP6282-E/P-ND | 0,97000 € | Similar |
| MCP6285-E/P | Microchip Technology | 0 | MCP6285-E/P-ND | 0,71748 € | Similar |



