2SAR512PFRAT100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 630
Unit Price: 0,84000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR512PFRAT100

DigiKey Part Number
2SAR512PFRAT100TR-ND - Tape & Reel (TR)
2SAR512PFRAT100CT-ND - Cut Tape (CT)
2SAR512PFRAT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR512PFRAT100
Description
TRANS PNP 30V 2A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR512PFRAT100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Frequency - Transition
430MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
400mV @ 35mA, 700mA
Supplier Device Package
MPT3
Current - Collector Cutoff (Max)
1µA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SAR512P5T100Rohm Semiconductor02SAR512P5T100CT-ND0,57000 €Parametric Equivalent
2SAR512PHZGT100Rohm Semiconductor630846-2SAR512PHZGT100CT-ND0,84000 €Parametric Equivalent
PBSS5240XXNexperia USA Inc.01727-PBSS5240XXCT-ND0,34000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15976 €159,76 €
2.0000,14447 €288,94 €
3.0000,13667 €410,01 €
5.0000,12790 €639,50 €
7.0000,12271 €858,97 €
10.0000,11766 €1.176,60 €
25.0000,10658 €2.664,50 €
50.0000,10235 €5.117,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €