Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BA3472FJ-GE2 | |
|---|---|
DigiKey Part Number | BA3472FJ-GE2TR-ND - Tape & Reel (TR) BA3472FJ-GE2CT-ND - Cut Tape (CT) BA3472FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472FJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BA3472FJ-GE2 Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL082ARZ | Analog Devices Inc. | 0 | 505-ADTL082ARZ-ND | 1,37000 € | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 0 | 505-ADTL082ARZ-REELCT-ND | 1,37000 € | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 0 | ADTL082ARZ-REEL7CT-ND | 1,37000 € | Similar |
| LF253DT | STMicroelectronics | 0 | 497-7801-1-ND | 0,92000 € | Similar |
| LF353DR | Texas Instruments | 0 | 296-14587-1-ND | 0,30000 € | Similar |





