Similar
Similar
Similar

BA4560FV-GE2 | |
|---|---|
DigiKey Part Number | BA4560FV-GE2TR-ND - Tape & Reel (TR) BA4560FV-GE2CT-ND - Cut Tape (CT) BA4560FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4560FV-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4560FV-GE2 Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SSOP-B |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258APT | STMicroelectronics | 168 | 497-6432-1-ND | 1,02000 € | Similar |
| LM258PT | STMicroelectronics | 0 | 497-7815-1-ND | 0,36000 € | Similar |
| LM2904AYPT | STMicroelectronics | 0 | 497-13049-1-ND | 0,33000 € | Similar |
| LM2904PT | STMicroelectronics | 1.271 | 497-4046-1-ND | 0,30000 € | Similar |
| LM2904YPT | STMicroelectronics | 157.901 | 497-10218-1-ND | 0,45000 € | Similar |



