BA4584RF-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.150
Unit Price: 2,34685 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,50880 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,14747 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.645
Unit Price: 2,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 185
Unit Price: 2,46000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4584RF-E2

DigiKey Part Number
BA4584RF-E2TR-ND - Tape & Reel (TR)
BA4584RF-E2CT-ND - Cut Tape (CT)
BA4584RF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4584RF-E2
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA4584RF-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
11mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Last Time Buy
Voltage - Supply Span (Max)
19 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
14-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
14-SOP
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6034IM/NOPBTexas Instruments0LMC6034IM/NOPB-ND1,59000 €Similar
LMC6034IMX/NOPBTexas Instruments0LMC6034IMX/NOPBCT-ND1,38000 €Similar
TLC074AIDRochester Electronics, LLC1.1502156-TLC074AID-ND2,34685 €Similar
TLC074AIDRTexas Instruments0296-TLC074AIDRCT-ND2,17000 €Similar
TLC074CDTexas Instruments0296-2417-5-ND2,37000 €Similar
Last Time Buy
Last Time Buy Date: 31.03.2026