
QS6K21FRATR | |
|---|---|
DigiKey Part Number | 846-QS6K21FRATR-ND - Tape & Reel (TR) 846-QS6K21FRACT-ND - Cut Tape (CT) 846-QS6K21FRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS6K21FRATR |
Description | MOSFET 2N-CH 45V 1A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 45V 1A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 2.1nC @ 4.5V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 95pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 950mW (Ta) |
Part Status Active | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 45V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 1A (Ta) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Rds On (Max) @ Id, Vgs 420mOhm @ 1A, 4.5V | Supplier Device Package TSMT6 (SC-95) |
Vgs(th) (Max) @ Id 1.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52800 € | 5,28 € |
| 100 | 0,36080 € | 36,08 € |
| 500 | 0,28394 € | 141,97 € |
| 1.000 | 0,25703 € | 257,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22284 € | 668,52 € |
| 6.000 | 0,20562 € | 1.233,72 € |
| 9.000 | 0,18772 € | 1.689,48 € |
| 15.000 | 0,18700 € | 2.805,00 € |
| 21.000 | 0,18467 € | 3.878,07 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


