R6004ENDTL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 5.118
Unit Price: 1,94000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,01000 €
Datasheet
N-Channel 600 V 4A (Tc) 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6004ENDTL

DigiKey Part Number
R6004ENDTLTR-ND - Tape & Reel (TR)
R6004ENDTLCT-ND - Cut Tape (CT)
R6004ENDTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6004ENDTL
Description
MOSFET N-CH 600V 4A CPT3
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
R6004ENDTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
FET Type
Power Dissipation (Max)
20W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
CPT3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
980mOhm @ 1.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R6004END3TL1Rohm Semiconductor5.118846-R6004END3TL1CT-ND1,94000 €MFR Recommended
IPD60R950C6ATMA1Infineon Technologies0IPD60R950C6ATMA1CT-ND1,28000 €Similar
STD7NM80STMicroelectronics0497-8807-1-ND3,01000 €Similar
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,47752 €1.193,80 €
5.0000,44532 €2.226,60 €
7.5000,44315 €3.323,62 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €