Parametric Equivalent

RFN1LAM7STFTR | |
|---|---|
DigiKey Part Number | RFN1LAM7STFTR-ND - Tape & Reel (TR) RFN1LAM7STFCT-ND - Cut Tape (CT) RFN1LAM7STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1LAM7STFTR |
Description | DIODE STANDARD 700V 800MA PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 700 V 800mA Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN1LAM7STFTR Models |
Category | Reverse Recovery Time (trr) 80 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 700 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 700 V | Package / Case |
Current - Average Rectified (Io) 800mA | Supplier Device Package PMDTM |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 800 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN1LAM7STR | Rohm Semiconductor | 0 | RFN1LAM7SCT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,29600 € | 29,60 € |
| 500 | 0,22682 € | 113,41 € |
| 1.000 | 0,20453 € | 204,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14410 € | 432,30 € |
| 6.000 | 0,13929 € | 835,74 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |




