Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25SEV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25SEV100M8X10.5TR-ND - Tape & Reel (TR) 1189-25SEV100M8X10.5CT-ND - Cut Tape (CT) 1189-25SEV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV100M8X10.5 |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV100M8X10.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JGV100M8X10.5 | Rubycon | 500 | 1189-25JGV100M8X10.5CT-ND | 0,68000 € | Upgrade |
| 25THV100M8X10.5 | Rubycon | 0 | 1189-2049-1-ND | 0,63000 € | Upgrade |
| 35JGV100M8X10.5 | Rubycon | 500 | 1189-35JGV100M8X10.5CT-ND | 0,76000 € | Upgrade |
| 35JZV100M8X10.5 | Rubycon | 0 | 1189-3731-1-ND | 0,74000 € | Upgrade |
| 35THV100M8X10.5 | Rubycon | 0 | 1189-2055-1-ND | 0,62000 € | Upgrade |











