
CMS-20143-158S | |
|---|---|
DigiKey Part Number | 2223-CMS-20143-158S-ND |
Manufacturer | |
Manufacturer Product Number | CMS-20143-158S |
Description | SPEAKER, 20 X 14MM RECTANGLE, 3. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Balanced Armature Speaker 2 W 880 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 2 W |
Series | Power - Max 2.2 W |
Packaging Box | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type Balanced Armature | Material - Magnet Nd-Fe-B |
Frequency Range 880 Hz ~ 20 kHz | Termination Spring Type |
Frequency - Self Resonant 732.86Hz | Size / Dimension 0.787" L x 0.551" W (20.00mm x 14.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.146" (3.70mm) |
Efficiency - dBA 105.00 | Operating Temperature -20°C ~ 100°C |
Efficiency - Testing 100mm | Distortion Rating 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,62811 € | 569,84 € |
| Unit Price without VAT: | 1,62811 € |
|---|---|
| Unit Price with VAT: | 1,93745 € |

