
CP200543636 | |
|---|---|
DigiKey Part Number | 2223-CP200543636-ND |
Manufacturer | |
Manufacturer Product Number | CP200543636 |
Description | PELTIER, 54 X 36 X 3.6 MM, 20 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 96.0W @ 27°C 20 A |
Datasheet | Datasheet |
EDA/CAD Models | CP200543636 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 54.00mm L x 36.00mm W | |
Qmax @ Th | 96.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 20 A | |
Voltage - Max | 8.5 V | |
Resistance | 330 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,81000 € | 66,81 € |
| 5 | 62,76800 € | 313,84 € |
| 10 | 61,10400 € | 611,04 € |
| 48 | 57,50021 € | 2.760,01 € |
| 96 | 55,97656 € | 5.373,75 € |
| 144 | 55,10403 € | 7.934,98 € |
| Unit Price without VAT: | 66,81000 € |
|---|---|
| Unit Price with VAT: | 79,50390 € |

