Similar
Similar
Similar
Similar

LS2-115-01-H-D | |
|---|---|
DigiKey Part Number | 612-LS2-115-01-H-D-ND |
Manufacturer | |
Manufacturer Product Number | LS2-115-01-H-D |
Description | 2.00 MM LOCKING HERMAPHRODITIC T |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-115-01-H-D Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Features Latch Holder |
Part Status Active | Contact Finish Gold |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.250" (6.35mm) |
Number of Positions 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-115-01-F-D | Samtec Inc. | 0 | SAM9666-ND | 5,15000 € | Similar |
| LS2-115-01-L-D | Samtec Inc. | 0 | SAM9667-ND | 5,81000 € | Similar |
| LS2-115-01-S-D | Samtec Inc. | 0 | LS2-115-01-S-D-ND | 7,11556 € | Similar |
| LS2-115-01-SM-D | Samtec Inc. | 0 | LS2-115-01-SM-D-ND | 7,11556 € | Similar |




