
DF2CA08 | |
|---|---|
DigiKey Part Number | 4008-DF2CA08-ND |
Manufacturer | |
Manufacturer Product Number | DF2CA08 |
Description | TERMINAL BLOCKS FUSE 500VAC 8AMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,19800 € | 71,98 € |
| Unit Price without VAT: | 7,19800 € |
|---|---|
| Unit Price with VAT: | 8,56562 € |

