817Z35 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCS
In Stock: 0
Unit Price: 0,14000 €
Datasheet
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

817Z35

DigiKey Part Number
SCP713-ND
Manufacturer
Manufacturer Product Number
817Z35
Description
BAG STATIC SHIELD MTL IN 3"X5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
5" (127mm)
Part Status
Active
Width - Inside
3" (76.2mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30035SCS0SCP417-ND0,14000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €