
AA747AHA-LB | |
|---|---|
DigiKey Part Number | 5845-AA747AHA-LBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA747AHA-LB |
Description | AMR SENSOR ANGLE 180DEG |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Sensitec | Resistance 3.2 kOhms |
Series | Voltage - Supply 9V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Angle, Linear, Rotary | Operating Temperature -40°C ~ 150°C |
Technology Magnetoresistive | Grade Automotive |
Rotation Angle - Electrical, Mechanical 0° ~ 180° | Qualification AEC-Q100 |
Output Analog Voltage | Package / Case 8-SMD, Gull Wing |
Output Signal Cosine, Sine | Supplier Device Package 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,86098 € | 3.443,92 € |
| 8.000 | 0,77657 € | 6.212,56 € |
| 12.000 | 0,73437 € | 8.812,44 € |
| Unit Price without VAT: | 0,86098 € |
|---|---|
| Unit Price with VAT: | 1,02457 € |

