
1216663 | |
|---|---|
DigiKey Part Number | 1882-1216663-ND |
Manufacturer | |
Manufacturer Product Number | 1216663 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 29mm Hand |
Datasheet | Datasheet |
Category | Protective Height 1325mm |
Manufacturer SICK, Inc. | Number of Beams 54 |
Series | Beam Pitch 25mm |
Packaging Bulk | Operating Range 0 ~ 7.0m |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Hand | Operating Temperature -30°C ~ 55°C |
Detection Capability 29mm | Voltage - Supply 19.2 ~ 28.8VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.674,62000 € | 2.674,62 € |
| Unit Price without VAT: | 2.674,62000 € |
|---|---|
| Unit Price with VAT: | 3.182,79780 € |














