Proximity Optical Sensor 15.748" (400mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222706

DigiKey Part Number
1882-1222706-ND
Manufacturer
Manufacturer Product Number
1222706
Description
SMALL PHOTOELECTRIC SENSORS, W16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 15.748" (400mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Infrared (850nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP69
Sensing Method
Proximity
Adjustment Type
Teaching Method
Sensing Distance
15.748" (400mm)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1256,18000 €256,18 €
10229,06600 €2.290,66 €
Manufacturers Standard Package
Unit Price without VAT:256,18000 €
Unit Price with VAT:304,85420 €