
6065718 | |
|---|---|
DigiKey Part Number | 1882-6065718-ND |
Manufacturer | |
Manufacturer Product Number | 6065718 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - 1/2" (12.7mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±1% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Bulk | Port Size Male - 1/2" (12.7mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature 0°C ~ 80°C |
Operating Pressure 100PSI (689.48kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,21000 € | 187,21 € |
| Unit Price without VAT: | 187,21000 € |
|---|---|
| Unit Price with VAT: | 222,77990 € |









