9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA05-6

DigiKey Part Number
1655-SMDA05-6TR-ND - Tape & Reel (TR)
1655-SMDA05-6CT-ND - Cut Tape (CT)
1655-SMDA05-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA05-6
Description
TVS DIODE 5VWM 9.8VC 8-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
550pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
6
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.8V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,49800 €4,98 €
1000,32400 €32,40 €
5000,24920 €124,60 €
1.0000,22506 €225,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19892 €497,30 €
5.0000,18276 €913,80 €
7.5000,17452 €1.308,90 €
12.5000,16527 €2.065,88 €
17.5000,15979 €2.796,32 €
25.0000,15679 €3.919,75 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €