19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDB12C

DigiKey Part Number
1655-SMDB12CTR-ND - Tape & Reel (TR)
1655-SMDB12CCT-ND - Cut Tape (CT)
1655-SMDB12CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDB12C
Description
TVS DIODE 12VWM 19VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
94pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,65300 €6,53 €
1000,43020 €43,02 €
5000,33454 €167,27 €
1.0000,30370 €303,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27031 €675,77 €
5.0000,24968 €1.248,40 €
7.5000,23916 €1.793,70 €
12.5000,22735 €2.841,88 €
17.5000,22654 €3.964,45 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €