Parametric Equivalent

11304 | |
|---|---|
DigiKey Part Number | 1568-11304-ND |
Manufacturer | |
Manufacturer Product Number | 11304 |
Description | CBL ASY D-SUB 9P M TO USB A M 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male Plug 6.00' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,81000 € | 27,81 € |
| Unit Price without VAT: | 27,81000 € |
|---|---|
| Unit Price with VAT: | 33,09390 € |


