
SCZ2R7106B | |
|---|---|
DigiKey Part Number | 3239-SCZ2R7106B-ND |
Manufacturer | |
Manufacturer Product Number | SCZ2R7106B |
Description | CAP 10F -20% +80% 2.7V T/H |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 65mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 0.984" L x 0.394" W (25.00mm x 10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,56200 € | 7,81 € |
| 10 | 1,54500 € | 15,45 € |
| 100 | 1,51940 € | 151,94 € |
| 500 | 1,48562 € | 742,81 € |
| 1.000 | 1,45185 € | 1.451,85 € |
| 2.000 | 1,39277 € | 2.785,54 € |
| Unit Price without VAT: | 1,56200 € |
|---|---|
| Unit Price with VAT: | 1,85878 € |

