LD39115J30R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 456
Unit Price: 0,61000 €
Datasheet
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD39115J30R

DigiKey Part Number
497-LD39115J30RTR-ND - Tape & Reel (TR)
497-LD39115J30RCT-ND - Cut Tape (CT)
497-LD39115J30RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39115J30R
Description
IC REG LIN 3V 150MA 4-FLIPCHIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-FlipChip (0.79x0.79)
Datasheet
 Datasheet
EDA/CAD Models
LD39115J30R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
74dB ~ 67dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UFBGA, FCBGA
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
4-FlipChip (0.79x0.79)
Voltage Dropout (Max)
0.11V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP150ACBZ-3.0-R7Analog Devices Inc.0ADP150ACBZ-3.0-R7CT-ND1,05000 €Direct
LP5900TL-3.0/NOPBTexas Instruments0LP5900TL-3.0/NOPBCT-ND1,05000 €Similar
LP5900TLX-3.0/NOPBTexas Instruments456296-35210-1-ND0,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes