Similar
Similar

M24256-BFMC6TG | |
|---|---|
DigiKey Part Number | 497-17826-2-ND - Tape & Reel (TR) 497-17826-1-ND - Cut Tape (CT) 497-17826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-BFMC6TG |
Description | IC EEPROM 256KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BFMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C256C-MAHL-T | Microchip Technology | 0 | AT24C256C-MAHL-TCT-ND | 0,51000 € | Similar |
| CAT24C256HU4IGT3 | onsemi | 0 | CAT24C256HU4IGT3OSCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,35300 € | 17,65 € |
| 100 | 0,34540 € | 34,54 € |
| 250 | 0,33532 € | 83,83 € |
| 500 | 0,32758 € | 163,79 € |
| 1.000 | 0,31987 € | 319,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31116 € | 1.555,80 € |
| 10.000 | 0,30340 € | 3.034,00 € |
| 15.000 | 0,29891 € | 4.483,65 € |
| 25.000 | 0,29331 € | 7.332,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |






