Parametric Equivalent

M24256E-UFMN6TP | |
|---|---|
DigiKey Part Number | 497-M24256E-UFMN6TPCT-ND - Cut Tape (CT) 497-M24256E-UFMN6TPDKR-ND - Digi-Reel® 497-M24256E-UFMN6TPTR-ND |
Manufacturer | |
Manufacturer Product Number | M24256E-UFMN6TP |
Description | GP EEPROM_MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 32K x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24256-DFMN6TP | STMicroelectronics | 0 | 497-15743-1-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,29780 € | 14,89 € |
| 100 | 0,29160 € | 29,16 € |
| 250 | 0,28312 € | 70,78 € |
| 500 | 0,27672 € | 138,36 € |
| 1.000 | 0,27031 € | 270,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21052 € | 1.052,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


