Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

STFU23N80K5 | |
|---|---|
DigiKey Part Number | 497-STFU23N80K5TR-ND - Tape & Reel (TR) 497-STFU23N80K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STFU23N80K5 |
Description | MOSFET N-CH 800V 16A TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 16A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STFU23N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF23N80K5 | STMicroelectronics | 0 | 497-16305-5-ND | 4,41000 € | Parametric Equivalent |
| FCPF13N60NT | onsemi | 0 | FCPF13N60NT-ND | 0,00000 € | Similar |
| IPA65R225C7XKSA1 | Rochester Electronics, LLC | 0 | 2156-IPA65R225C7XKSA1-ND | 0,98158 € | Similar |
| R6015ENX | Rohm Semiconductor | 0 | R6015ENX-ND | 4,02000 € | Similar |
| R6015KNX | Rohm Semiconductor | 0 | R6015KNX-ND | 2,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,35800 € | 33,58 € |
| 100 | 2,41840 € | 241,84 € |
| 500 | 2,38444 € | 1.192,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85069 € | 1.850,69 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |






