XZDG81FS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,43000 €
Datasheet
Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDG81FS

DigiKey Part Number
1497-1131-2-ND - Tape & Reel (TR)
1497-1131-1-ND - Cut Tape (CT)
1497-1131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDG81FS
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.80mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
2.30mm x 0.57mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA2810AZGSKKingbright0754-1834-1-ND0,49000 €Similar
LT Y1SG-BACB-35-1-20-R18-Zams-OSRAM USA INC.0475-LTY1SG-BACB-35-1-20-R18-ZCT-ND0,43000 €Similar
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,40100 €4,01 €
1000,29140 €29,14 €
5000,24228 €121,14 €
1.0000,22616 €226,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21247 €424,94 €
4.0000,20085 €803,40 €
6.0000,19489 €1.169,34 €
10.0000,18817 €1.881,70 €
14.0000,18416 €2.578,24 €
20.0000,18026 €3.605,20 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €