XZMDK45WT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SunLED
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet
Red 630nm LED Indication - Discrete 1.95V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK45WT

DigiKey Part Number
1497-1321-2-ND - Tape & Reel (TR)
1497-1321-1-ND - Cut Tape (CT)
1497-1321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK45WT
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZMDK45WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.15mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XZMDK45SSunLED01497-1166-1-ND0,31000 €Parametric Equivalent
AA3528SURSKKingbright0754-1537-1-ND0,26000 €Parametric Equivalent
HSMC-A100-Q00J1Broadcom Limited0516-2121-1-ND0,32000 €Parametric Equivalent
HSMJ-A100-Q00J1Broadcom Limited0516-HSMJ-A100-Q00J1CT-ND0,34000 €Parametric Equivalent
SML-LX2832SRC-TRLumex Opto/Components Inc.067-1366-1-ND0,46000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21400 €2,14 €
1000,15220 €15,22 €
5000,12400 €62,00 €
1.0000,11468 €114,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10676 €213,52 €
4.0000,10001 €400,04 €
6.0000,09655 €579,30 €
10.0000,09264 €926,40 €
14.0000,09031 €1.264,34 €
20.0000,08804 €1.760,80 €
50.0000,08301 €4.150,50 €
100.0000,07989 €7.989,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €