



N111PCX | |
|---|---|
DigiKey Part Number | SC2852-ND |
Manufacturer | |
Manufacturer Product Number | N111PCX |
Description | CONN JACK MONO 6.35MM PNL MNT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | N111PCX Models |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Active | Current Rating (Amps) 250 mA |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Color Black |
Signal Lines Mono | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Polyester, Glass Filled |
Actual Diameter 0.250" (6.35mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Panel Hole Size 0.375" (9.52mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size 3/8"-32 |
Mounting Type Panel Mount, Through Hole | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111PCX | Switchcraft Inc. | 0 | SC2384-ND | 3,60000 € | Parametric Equivalent |


