Parametric Equivalent

HCB 2012KF-121T30 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-121T30TR-ND - Tape & Reel (TR) 4816-HCB2012KF-121T30CT-ND - Cut Tape (CT) 4816-HCB2012KF-121T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-121T30 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP0805-121 | Ferroxcube | 0 | 1779-MLP0805-121-ND | 0,01889 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02850 € | 2,85 € |
| 250 | 0,02464 € | 6,16 € |
| 500 | 0,02196 € | 10,98 € |
| 1.000 | 0,01949 € | 19,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01507 € | 60,28 € |
| 8.000 | 0,01309 € | 104,72 € |
| 12.000 | 0,01200 € | 144,00 € |
| 20.000 | 0,01161 € | 232,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |





