
1-1579001-5 | |
|---|---|
DigiKey Part Number | 1-1579001-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1579001-5 |
Description | CSV10-MPQ 2,5-4,0 CRIMP HEAD WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Rectangular Contacts, 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Rectangular Contacts, 14-24 AWG | |
Specifications | - | |
Compatible Tools | 2-1579005-1, 2-1579005-2 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,84000 € | 255,84 € |
| Unit Price without VAT: | 255,84000 € |
|---|---|
| Unit Price with VAT: | 304,44960 € |

