Parametric Equivalent

ADS1018IRUGR | |
|---|---|
DigiKey Part Number | 296-39848-2-ND - Tape & Reel (TR) 296-39848-1-ND - Cut Tape (CT) 296-39848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1018IRUGR |
Description | IC ADC 12BIT SIGMA-DELTA 10X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1018IRUGR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 10-XFQFN |
Input Type Differential, Single Ended | Supplier Device Package 10-X2QFN (2x1.5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1018IRUGT | Texas Instruments | 0 | 296-35611-1-ND | 3,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,14400 € | 21,44 € |
| 25 | 1,96680 € | 49,17 € |
| 100 | 1,77170 € | 177,17 € |
| 250 | 1,67876 € | 419,69 € |
| 500 | 1,62278 € | 811,39 € |
| 1.000 | 1,57668 € | 1.576,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51973 € | 4.559,19 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |




