Parametric Equivalent

ADS1113IDGSR | |
|---|---|
DigiKey Part Number | 296-46281-2-ND - Tape & Reel (TR) 296-46281-1-ND - Cut Tape (CT) 296-46281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1113IDGSR |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1113IDGSR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 16 | Features Selectable Address |
Sampling Rate (Per Second) 860 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1113IDGST | Texas Instruments | 0 | 296-24930-1-ND | 4,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,72480 € | 68,12 € |
| 100 | 2,46770 € | 246,77 € |
| 250 | 2,34516 € | 586,29 € |
| 500 | 2,27126 € | 1.135,63 € |
| 1.000 | 2,21043 € | 2.210,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,14623 € | 5.365,57 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |





