Parametric Equivalent

ADS1115IRUGR | |
|---|---|
DigiKey Part Number | 296-43558-2-ND - Tape & Reel (TR) 296-43558-1-ND - Cut Tape (CT) 296-43558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1115IRUGR |
Description | IC ADC 16BIT SIGMA-DELTA 10X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1115IRUGR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 860 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 10-XFQFN |
Input Type Differential, Single Ended | Supplier Device Package 10-X2QFN (2x1.5) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1115IRUGT | Texas Instruments | 0 | 296-24935-1-ND | 5,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,29700 € | 32,97 € |
| 25 | 3,04040 € | 76,01 € |
| 100 | 2,75820 € | 275,82 € |
| 250 | 2,62364 € | 655,91 € |
| 500 | 2,54254 € | 1.271,27 € |
| 1.000 | 2,47581 € | 2.475,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,39339 € | 7.180,17 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |












