Parametric Equivalent

ADS1219IPWR | |
|---|---|
DigiKey Part Number | 296-50884-2-ND - Tape & Reel (TR) 296-50884-1-ND - Cut Tape (CT) 296-50884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1219IPWR |
Description | IC ADC 24BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1219IPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 1k | Features PGA |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface I2C | Supplier Device Package 16-TSSOP |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1219IPWT | Texas Instruments | 0 | 296-ADS1219IPWTCT-ND | 7,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,10500 € | 51,05 € |
| 25 | 4,73160 € | 118,29 € |
| 100 | 4,32140 € | 432,14 € |
| 250 | 4,12584 € | 1.031,46 € |
| 500 | 4,00794 € | 2.003,97 € |
| 1.000 | 3,91092 € | 3.910,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,83108 € | 7.662,16 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |









