Parametric Equivalent

ADS124S08IRHBT | |
|---|---|
DigiKey Part Number | 296-48887-2-ND - Tape & Reel (TR) 296-48887-1-ND - Cut Tape (CT) 296-48887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS124S08IRHBT |
Description | IC ADC 24BIT SIGMA-DELTA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS124S08IRHBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 4k | Features PGA |
Number of Inputs 12 | Operating Temperature -50°C ~ 125°C |
Input Type Single Ended | Package / Case 32-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 32-VQFN (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS124S08IRHBR | Texas Instruments | 0 | 296-50890-1-ND | 9,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,73000 € | 11,73 € |
| 10 | 9,25400 € | 92,54 € |
| 25 | 8,63440 € | 215,86 € |
| 100 | 7,95370 € | 795,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,62924 € | 1.907,31 € |
| 500 | 7,43366 € | 3.716,83 € |
| 750 | 7,33572 € | 5.501,79 € |
| Unit Price without VAT: | 11,73000 € |
|---|---|
| Unit Price with VAT: | 13,95870 € |



