Parametric Equivalent

CD4020BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4020BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4020BEE4 |
Description | IC BINARY COUNTER 14-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4060BEE4 | Texas Instruments | 0 | 296-CD4060BEE4-ND | 0,41777 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40456 € | 404,56 € |
| Unit Price without VAT: | 0,40456 € |
|---|---|
| Unit Price with VAT: | 0,48143 € |


