Parametric Equivalent
Parametric Equivalent

CD74HC244EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HC244EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC244EE4 |
Description | IC BUFFER NON-INVERT 6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1:2 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Input Type TTL |
Manufacturer Texas Instruments | Output Type 3-State |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Through Hole |
Number of Elements 2 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits per Element 1:2 | Supplier Device Package 20-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC241E | Texas Instruments | 0 | 296-33053-5-ND | 0,73000 € | Parametric Equivalent |
| CD74HC244E | Texas Instruments | 0 | 296-12798-5-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47168 € | 471,68 € |
| Unit Price without VAT: | 0,47168 € |
|---|---|
| Unit Price with VAT: | 0,56130 € |


