Parametric Equivalent

CD74HCT245EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HCT245EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT245EE4 |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 1:2 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Input Type TTL |
Manufacturer Texas Instruments | Output Type 3-State |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Transceiver, Non-Inverting | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits per Element 1:2 | Supplier Device Package 20-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT245E | Texas Instruments | 0 | 296-2105-5-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42977 € | 429,77 € |
| Unit Price without VAT: | 0,42977 € |
|---|---|
| Unit Price with VAT: | 0,51143 € |


