CSD13380F3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,52000 €
Datasheet
N-Channel 12 V 3.6A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD13380F3

DigiKey Part Number
296-47750-2-ND - Tape & Reel (TR)
296-47750-1-ND - Cut Tape (CT)
296-47750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD13380F3
Description
MOSFET N-CH 12V 3.6A 3PICOSTAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 3.6A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Datasheet
 Datasheet
EDA/CAD Models
CSD13380F3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 4.5 V
Series
Vgs (Max)
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
156 pF @ 6 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
3-PICOSTAR
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
76mOhm @ 400mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD13380F3TTexas Instruments0296-45086-1-ND0,52000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17500 €1,75 €
1000,10940 €10,94 €
5000,08098 €40,49 €
1.0000,07180 €71,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06009 €180,27 €
6.0000,05419 €325,14 €
9.0000,05118 €460,62 €
15.0000,04779 €716,85 €
21.0000,04579 €961,59 €
30.0000,04383 €1.314,90 €
75.0000,03955 €2.966,25 €
150.0000,03693 €5.539,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €