MFR Recommended

CSD17313Q2Q1T | |
|---|---|
DigiKey Part Number | 296-CSD17313Q2Q1TTR-ND - Tape & Reel (TR) 296-CSD17313Q2Q1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CSD17313Q2Q1T |
Description | MOSFET N-CH 30V 5A 6WSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 2.4W (Ta), 17W (Tc) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17313Q2Q1T Models |
Category | Gate Charge (Qg) (Max) @ Vgs 2.7 nC @ 4.5 V |
Mfr | Vgs (Max) +10V, -8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 2.4W (Ta), 17W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-WSON (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 4A, 8V | Base Product Number |
Vgs(th) (Max) @ Id 1.8V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17313Q2T | Texas Instruments | 0 | 296-44045-1-ND | 1,48000 € | MFR Recommended |


