Parametric Equivalent

CSD88539ND | |
|---|---|
DigiKey Part Number | 296-37304-2-ND - Tape & Reel (TR) 296-37304-1-ND - Cut Tape (CT) 296-37304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD88539ND |
Description | MOSFET 2N-CH 60V 15A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 15A 2.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CSD88539ND Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 9.4nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 741pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.1W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 15A | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD88539NDT | Texas Instruments | 0 | 296-37796-1-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,68500 € | 6,85 € |
| 100 | 0,45200 € | 45,20 € |
| 500 | 0,38072 € | 190,36 € |
| 1.000 | 0,34045 € | 340,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27484 € | 687,10 € |
| 5.000 | 0,25394 € | 1.269,70 € |
| 7.500 | 0,24329 € | 1.824,67 € |
| 12.500 | 0,23132 € | 2.891,50 € |
| 17.500 | 0,23107 € | 4.043,72 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |





