Parametric Equivalent



DRV8434APWPR | |
|---|---|
DigiKey Part Number | 296-DRV8434APWPRTR-ND - Tape & Reel (TR) 296-DRV8434APWPRCT-ND - Cut Tape (CT) 296-DRV8434APWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434APWPR |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8434APWPR Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 48V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 48V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Interface SPI, Step/Direction | Supplier Device Package 28-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8434SPWPR | Texas Instruments | 0 | 296-DRV8434SPWPRCT-ND | 3,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48600 € | 24,86 € |
| 25 | 2,28440 € | 57,11 € |
| 100 | 2,06310 € | 206,31 € |
| 250 | 1,95760 € | 489,40 € |
| 500 | 1,89398 € | 946,99 € |
| 1.000 | 1,84162 € | 1.841,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78634 € | 4.465,85 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |












