Parametric Equivalent

DRV8838DSGT | |
|---|---|
DigiKey Part Number | 296-37539-2-ND - Tape & Reel (TR) 296-37539-1-ND - Cut Tape (CT) 296-37539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8838DSGT |
Description | IC BRIDGE DRIVER PAR 8WSON |
Customer Reference | |
Detailed Description | Motor Driver NMOS On/Off 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8838DSGT Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 7V |
Part Status Obsolete | Voltage - Load 0V ~ 11V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-WFDFN Exposed Pad |
Interface On/Off | Supplier Device Package 8-WSON (2x2) |
Technology NMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8838DSGR | Texas Instruments | 0 | 296-40081-1-ND | 0,87000 € | Parametric Equivalent |



