ISO6441FDWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,36000 €
Datasheet
New Product
SPI Digital Isolator 5000Vrms 4 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6441FDWR

DigiKey Part Number
296-ISO6441FDWRTR-ND - Tape & Reel (TR)
296-ISO6441FDWRCT-ND - Cut Tape (CT)
296-ISO6441FDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6441FDWR
Description
NOISE-IMMUNE, QUAD-CHANNEL, 3 FO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 5000Vrms 4 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
200kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Part Status
Active
Pulse Width Distortion (Max)
1.8ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
3ns, 3ns (Max)
Type
SPI
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
5000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO6441DWRTexas Instruments0296-ISO6441DWRCT-ND2,36000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,71500 €17,15 €
1001,32940 €132,94 €
5001,15988 €579,94 €
1.0001,10467 €1.104,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,05793 €2.115,86 €
4.0001,01838 €4.073,52 €
6.0000,99814 €5.988,84 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €