Parametric Equivalent

ISO6761QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6761QDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6761QDWRQ1CT-ND - Cut Tape (CT) 296-ISO6761QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6761QDWRQ1 |
Description | DGTL ISOLTR 5KV 6CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6761QDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Series | Pulse Width Distortion (Max) 7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 4.5ns, 4.5ns (Max) |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type SPI | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6761FQDWRQ1 | Texas Instruments | 0 | 296-ISO6761FQDWRQ1CT-ND | 3,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,48873 € | 2.977,46 € |
| 4.000 | 1,45833 € | 5.833,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07900 € | 20,79 € |
| 25 | 1,90680 € | 47,67 € |
| 100 | 1,71680 € | 171,68 € |
| 250 | 1,62628 € | 406,57 € |
| 500 | 1,57174 € | 785,87 € |
| 1.000 | 1,52682 € | 1.526,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07700 € | 20,77 € |
| 25 | 1,90520 € | 47,63 € |
| 100 | 1,71550 € | 171,55 € |
| 250 | 1,62508 € | 406,27 € |
| 500 | 1,57054 € | 785,27 € |
| 1.000 | 1,52566 € | 1.525,66 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |









