Parametric Equivalent

ISO7760FQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7760FQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7760FQDWRQ1CT-ND - Cut Tape (CT) 296-ISO7760FQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7760FQDWRQ1 |
Description | DGTL ISOLTR 5KV 6CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7760FQDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Series | Pulse Width Distortion (Max) 4.9ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type CAN | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 6/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7760QDWRQ1 | Texas Instruments | 0 | 296-ISO7760QDWRQ1TR-ND | 2,13553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,49000 € | 24,90 € |
| 25 | 2,28880 € | 57,22 € |
| 100 | 2,06690 € | 206,69 € |
| 250 | 1,96124 € | 490,31 € |
| 500 | 1,89752 € | 948,76 € |
| 1.000 | 1,84508 € | 1.845,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,80192 € | 3.603,84 € |
| 4.000 | 1,76639 € | 7.065,56 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |









