ISO7821FDWWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,28000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 238
Unit Price: 6,53000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,28000 €
Datasheet
General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7821FDWWR

DigiKey Part Number
296-ISO7821FDWWRTR-ND - Tape & Reel (TR)
296-ISO7821FDWWRCT-ND - Cut Tape (CT)
296-ISO7821FDWWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7821FDWWR
Description
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7821FDWWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Part Status
Active
Pulse Width Distortion (Max)
4.6ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Type
General Purpose
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
5700Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7821DWWTexas Instruments0296-43868-5-ND7,28000 €Parametric Equivalent
ISO7821DWWRTexas Instruments238296-52648-1-ND6,53000 €Parametric Equivalent
ISO7821FDWWTexas Instruments0296-43869-5-ND7,28000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,39000 €5,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,04485 €3.044,85 €
2.0002,97978 €5.959,56 €
Manufacturers Standard Package
Unit Price without VAT:5,39000 €
Unit Price with VAT:6,41410 €